Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $11.680 |
Price for:Each
Minimum: 1
Multiple: 1
$11.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPROTEKTIVE PAK
Manufacturer Part No46911
Newark Part No.89M3522
Technical Datasheet
Tape TypeAntistatic
Tape Backing MaterialCellulose
Tape Width - Metric25mm
Tape Width - Imperial0.984"
Tape Length - Metric65.837m
Tape Length - Imperial216.54ft
Tape ColourTransparent
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 46911 is a 1-inch clear Wescorp ESD Cellulose Tape with symbols and 3-inch plastic cores. It is ideal for holding notes, work orders or instructions in offices, antistatic work-surfaces or for general purpose third hand use. Tape should be stored in a dry, well ventilated room with a reasonably consistent temperature of 20°C and be protected from exposure to direct sunlight.
- Ideal in packaging for container sealing, static shielding bag closure and holding DIP tubes
- Ideal for masking, conformal coating or holding and sealing supplies in manufacturing
- Prevents damage to sensitive electronic components in manufacturing
- Use to secure (bundle) IC DIP tubes
- ESD symbols provide ESD awareness
- Non-sloughing plastic core
- -10 to 71°C Temperature range
Applications
Defence, Military & Aerospace, Maintenance & Repair, Industrial
Notes
For best results, tape inventory should be continually replenished. Tape should not be stored in ultraviolet sunlight, moisture or heat.
Technical Specifications
Tape Type
Antistatic
Tape Width - Metric
25mm
Tape Length - Metric
65.837m
Tape Colour
Transparent
SVHC
No SVHC (08-Jul-2021)
Tape Backing Material
Cellulose
Tape Width - Imperial
0.984"
Tape Length - Imperial
216.54ft
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
