2. Static Control, Site Safety & Clean Room Products
                                                                                                    3. ESD Protection Products
                                                                                                    4. ESD Tapes
                                                                                                    Print Page

                                                                                                    46911

                                                                                                    ESD Tape, Clear, Cellulose, 25 mm, 0.984 ", 65.837 m, 216.54 ft, Transparent

                                                                                                    PROTEKTIVE PAK
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PROTEKTIVE PAK 46911
                                                                                                    ManufacturerPROTEKTIVE PAK
                                                                                                    Manufacturer Part No46911
                                                                                                    Newark Part No.89M3522
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    6 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$11.680
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $11.68
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PROTEKTIVE PAK
                                                                                                    ManufacturerPROTEKTIVE PAK
                                                                                                    Manufacturer Part No46911
                                                                                                    Newark Part No.89M3522
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Tape TypeAntistatic
                                                                                                    Tape Backing MaterialCellulose
                                                                                                    Tape Width - Metric25mm
                                                                                                    Tape Width - Imperial0.984"
                                                                                                    Tape Length - Metric65.837m
                                                                                                    Tape Length - Imperial216.54ft
                                                                                                    Tape ColourTransparent
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    The 46911 is a 1-inch clear Wescorp ESD Cellulose Tape with symbols and 3-inch plastic cores. It is ideal for holding notes, work orders or instructions in offices, antistatic work-surfaces or for general purpose third hand use. Tape should be stored in a dry, well ventilated room with a reasonably consistent temperature of 20°C and be protected from exposure to direct sunlight.

                                                                                                    • Ideal in packaging for container sealing, static shielding bag closure and holding DIP tubes
                                                                                                    • Ideal for masking, conformal coating or holding and sealing supplies in manufacturing
                                                                                                    • Prevents damage to sensitive electronic components in manufacturing
                                                                                                    • Use to secure (bundle) IC DIP tubes
                                                                                                    • ESD symbols provide ESD awareness
                                                                                                    • Non-sloughing plastic core
                                                                                                    • -10 to 71°C Temperature range

                                                                                                    Applications

                                                                                                    Defence, Military & Aerospace, Maintenance & Repair, Industrial

                                                                                                    Notes

                                                                                                    For best results, tape inventory should be continually replenished. Tape should not be stored in ultraviolet sunlight, moisture or heat.

                                                                                                    Technical Specifications

                                                                                                    Tape Type

                                                                                                    Antistatic

                                                                                                    Tape Width - Metric

                                                                                                    25mm

                                                                                                    Tape Length - Metric

                                                                                                    65.837m

                                                                                                    Tape Colour

                                                                                                    Transparent

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Tape Backing Material

                                                                                                    Cellulose

                                                                                                    Tape Width - Imperial

                                                                                                    0.984"

                                                                                                    Tape Length - Imperial

                                                                                                    216.54ft

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Drawing EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product