Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.730 |
Price for:Each
Minimum: 1
Multiple: 1
$27.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPROTEKTIVE PAK
Manufacturer Part No37814Copy
Newark Part No.62W4546
Technical Datasheet
ESD Storage TypeWaste Basket
External Height - Imperial12.5"
External Height - Metric317.5mm
External Width - Imperial10"
External Width - Metric254mm
External Depth - Imperial14"
External Depth - Metric356mm
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
ESD Storage Type
Waste Basket
External Height - Metric
317.5mm
External Width - Metric
254mm
External Depth - Metric
356mm
SVHC
No SVHC (08-Jul-2021)
External Height - Imperial
12.5"
External Width - Imperial
10"
External Depth - Imperial
14"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
