Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPS11095Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.65T0677
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $10.990 |
| 10+ | $8.240 |
Price for:Each
Minimum: 1
Multiple: 1
$10.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPS11095Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.65T0677
Technical Datasheet
Fibre Optic Connector AST
Fibre Optic Connector BSC
No. of Fibers-
Fibre Type-
Lead Length - Metric1.829m
Fibre Diameter-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
6ft Fiber Optic Patch Cable ST to SC
Technical Specifications
Fibre Optic Connector A
ST
No. of Fibers
-
Lead Length - Metric
1.829m
Product Range
-
Fibre Optic Connector B
SC
Fibre Type
-
Fibre Diameter
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
