Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part No6491B-1.50MMG/Y100M
Newark Part No.31Y6298
Technical Datasheet
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $81.190 |
| 25+ | $75.930 |
| 50+ | $70.420 |
| 100+ | $68.920 |
| 250+ | $66.420 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$81.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part No6491B-1.50MMG/Y100M
Newark Part No.31Y6298
Technical Datasheet
Jacket MaterialLSZH
Jacket ColorGreen, Yellow
Wire Gauge-
No. of Max Strands x Strand Size7 x 0.53mm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max-
Conductor Area CSA1.5mm²
Voltage Rating450V
Conductor MaterialCopper
External Diameter3.5mm
Approval Specification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Jacket Material
LSZH
Wire Gauge
-
Reel Length (Imperial)
328ft
Operating Temperature Max
-
Voltage Rating
450V
External Diameter
3.5mm
Product Range
-
Jacket Color
Green, Yellow
No. of Max Strands x Strand Size
7 x 0.53mm
Reel Length (Metric)
100m
Conductor Area CSA
1.5mm²
Conductor Material
Copper
Approval Specification
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate