Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $48.280 |
| 25+ | $44.420 |
| 50+ | $41.410 |
| 100+ | $40.120 |
| 250+ | $38.840 |
Price for:Reel of 10
Minimum: 1
Multiple: 1
$48.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELB1033Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.62AK5767
Product Range6943B
Technical Datasheet
Cable ShieldingUnscreened
No. of Conductors3Conductor
Wire Gauge-
Conductor Area CSA2.5mm²
Reel Length (Imperial)32.81ft
Reel Length (Metric)10m
Jacket ColorBlack
No. of Max Strands x Strand Size3 x 2.5mm²
Conductor MaterialCopper
Jacket MaterialLSZH
External Diameter14mm
Voltage Rating1kV
Product Range6943B
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
32.81ft
Jacket Color
Black
Conductor Material
Copper
External Diameter
14mm
Product Range
6943B
No. of Conductors
3Conductor
Conductor Area CSA
2.5mm²
Reel Length (Metric)
10m
No. of Max Strands x Strand Size
3 x 2.5mm²
Jacket Material
LSZH
Voltage Rating
1kV
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

