Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part NoPELB0891Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.62AK5625
Product RangeCY Control Cable
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $234.830 |
| 10+ | $218.950 |
| 25+ | $205.340 |
| 50+ | $198.530 |
| 100+ | $191.720 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$234.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELB0891Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.62AK5625
Product RangeCY Control Cable
Technical Datasheet
Cable ShieldingScreened
No. of Conductors3Conductor
Wire Gauge-
Conductor Area CSA1.5mm²
Reel Length (Imperial)328.08ft
Reel Length (Metric)100m
Jacket ColorGrey
No. of Max Strands x Strand Size3 x 1.5mm²
Conductor MaterialCopper
Jacket MaterialLSZH
External Diameter7.1mm
Voltage Rating500V
Product RangeCY Control Cable
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
328.08ft
Jacket Color
Grey
Conductor Material
Copper
External Diameter
7.1mm
Product Range
CY Control Cable
No. of Conductors
3Conductor
Conductor Area CSA
1.5mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
3 x 1.5mm²
Jacket Material
LSZH
Voltage Rating
500V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
