Print Page
109 In Stock
12 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.140 |
| 25+ | $39.170 |
| 50+ | $36.860 |
| 100+ | $35.870 |
| 250+ | $34.880 |
Price for:Each
Minimum: 1
Multiple: 1
$42.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01054Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.25AJ2554
Product Range2183Y
Technical Datasheet
Cable ShieldingUnscreened
No. of Conductors3Conductor
Wire Gauge18AWG
Conductor Area CSA0.75mm²
Reel Length (Imperial)164.04ft
Reel Length (Metric)50m
Jacket ColorBlack
No. of Max Strands x Strand Size24 x 0.2mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter6mm
Voltage Rating300V
Product Range2183Y
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
18AWG
Reel Length (Imperial)
164.04ft
Jacket Color
Black
Conductor Material
Copper
External Diameter
6mm
Product Range
2183Y
No. of Conductors
3Conductor
Conductor Area CSA
0.75mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
24 x 0.2mm
Jacket Material
PVC
Voltage Rating
300V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

