Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPEL00814
Newark Part No.30AC7640
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPEL00814
Newark Part No.30AC7640
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAAA
Battery TechnologyZinc Carbon
External Diameter10mm
Battery Capacity550mAh
Battery TerminalsRaised Positive and Flat Negative
External Height44.3mm
Pack Quantity1
External Width-
Battery Type / SizeAAA
External Depth-
Weight7.2g
Battery IEC CodeR03P
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Zinc Carbon
Battery Capacity
550mAh
External Height
44.3mm
External Width
-
External Depth
-
Battery IEC Code
R03P
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Size Code
AAA
External Diameter
10mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
1
Battery Type / Size
AAA
Weight
7.2g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate