Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoFPR 2-T218 0R500 C 1%
Newark Part No.91Y0065
Product RangeFPR 2-T218 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoFPR 2-T218 0R500 C 1%
Newark Part No.91Y0065
Product RangeFPR 2-T218 Series
Technical Datasheet
Resistance500mohm
Product RangeFPR 2-T218 Series
Power Rating30W
Resistor TechnologyMetal Foil
Resistor Case / PackageTO-247
Voltage Rating300V
Resistance Tolerance± 1%
Temperature Coefficient± 50ppm/K
Product Length15.5mm
Product Width4.6mm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Qualification-
SVHCTo Be Advised
Product Overview
- High Power Resistor
Technical Specifications
Resistance
500mohm
Power Rating
30W
Resistor Case / Package
TO-247
Resistance Tolerance
± 1%
Product Length
15.5mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
FPR 2-T218 Series
Resistor Technology
Metal Foil
Voltage Rating
300V
Temperature Coefficient
± 50ppm/K
Product Width
4.6mm
Operating Temperature Max
130°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate