FPR 2-T218 Series Current Sense Through Hole Resistors:
2 Products FoundFind a huge range of FPR 2-T218 Series Current Sense Through Hole Resistors at Newark Electronics. We stock a wide range of Current Sense Through Hole Resistors, such as MOSX Series, PWR221T-30 Series, SR Series & KNS Series Current Sense Through Hole Resistors from the worlds top manufacturers including: VPG Foil Resistors
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Voltage Rating
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
VPG FOIL RESISTORS | Each | 1+ $17.320 10+ $16.540 25+ $15.530 50+ $13.870 100+ $13.080 More Pricing... | Total:$17.32 Min: 1 / Mult: 1 | 10mohm | FPR 2-T218 Series | 30W | Metal Foil | TO-247 | ± 1% | 300V | ± 150ppm/K | 15.5mm | 4.6mm | 21.1mm | -40°C | 130°C | ||||
VPG FOIL RESISTORS | Each | 1+ $17.300 10+ $16.520 25+ $15.510 50+ $13.860 100+ $13.060 More Pricing... | Total:$17.30 Min: 1 / Mult: 1 | 0.047ohm | FPR 2-T218 Series | 30W | Metal Foil | TO-247 | ± 1% | 300V | ± 100ppm/K | 15.5mm | 4.6mm | - | -40°C | 130°C | ||||