Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Product Information
ManufacturerPOWEREX
Manufacturer Part NoND430825
Newark Part No.31C0382
Technical Datasheet
SCR Module TypeSeries Connected - SCRs
Peak Repetitive Off State Voltage800V
Gate Trigger Current Max150mA
Average Forward Current250A
Average On State Current250A
On State RMS Current393A
Peak Non Repetitive Surge Current8.8kA
Gate Trigger Voltage Max3V
Holding Current Max-
Operating Temperature Max130°C
Repetitive Peak Reverse Voltage800V
Repetitive Peak Reverse Voltage800V
Thyristor Case StyleModule
No. of Pins7Pins
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
SCR Module Type
Series Connected - SCRs
Gate Trigger Current Max
150mA
Average On State Current
250A
Peak Non Repetitive Surge Current
8.8kA
Holding Current Max
-
Repetitive Peak Reverse Voltage
800V
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (17-Jan-2023)
Peak Repetitive Off State Voltage
800V
Average Forward Current
250A
On State RMS Current
393A
Gate Trigger Voltage Max
3V
Operating Temperature Max
130°C
Repetitive Peak Reverse Voltage
800V
No. of Pins
7Pins
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
