Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No3966Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.77B2429
Your Part Number
35 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $26.990 |
Price for:Each
Minimum: 1
Multiple: 1
$26.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No3966Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.77B2429
Technical Datasheet
BNC Connector TypeBNC Jack
Test Connector Type B2mm Stackable Banana Plugs x 2
Lead Length - Imperial5.5"
Current Rating-
Lead Length - Metric140mm
Insulator ColourBlack, Red
Voltage Rating500Vrms
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 3966 is a Test Lead with BNC (female) to miniature stackable banana plug. The BNC with nickel-plated brass, gold-plated beryllium copper centre contact, PTFE dielectric, 20AWG PVC insulated wire. The miniature banana plug with gold-plated brass body, gold-plated beryllium copper spring, polypropylene insulation. BNC connector is moulded directly onto the wire for pull strength durability and dust and moisture resistance.
- Black and red insulator
- 500Vrms Maximum operating voltage
- 55°C Maximum operating temperature
Applications
Industrial, Test & Measurement
Technical Specifications
BNC Connector Type
BNC Jack
Lead Length - Imperial
5.5"
Lead Length - Metric
140mm
Voltage Rating
500Vrms
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
2mm Stackable Banana Plugs x 2
Current Rating
-
Insulator Colour
Black, Red
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
