2. Test & Measurement
                                                                                                    3. Test Leads & Test Probes
                                                                                                    4. BNC Breakouts
                                                                                                    Print Page

                                                                                                    3966

                                                                                                    Test Lead, BNC Jack to 2mm Banana Plugs x 2, Black, Red, 500 Vrms, 139.7 mm

                                                                                                    Date/Lot Code

                                                                                                    POMONA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    POMONA 3966
                                                                                                    ManufacturerPOMONA
                                                                                                    Manufacturer Part No3966
                                                                                                    Newark Part No.77B2429
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$26.450
                                                                                                    10+$25.100
                                                                                                    50+$23.490
                                                                                                    100+$22.680
                                                                                                    250+$21.870
                                                                                                    500+$21.060
                                                                                                    1000+$20.520
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $26.45
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    POMONA
                                                                                                    ManufacturerPOMONA
                                                                                                    Manufacturer Part No3966
                                                                                                    Newark Part No.77B2429
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    BNC Connector TypeBNC Jack
                                                                                                    Test Connector Type B2mm Stackable Banana Plugs x 2
                                                                                                    Lead Length - Imperial5.5"
                                                                                                    Current Rating-
                                                                                                    Lead Length - Metric140mm
                                                                                                    Insulator ColourBlack, Red
                                                                                                    Voltage Rating500Vrms
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    The 3966 is a Test Lead with BNC (female) to miniature stackable banana plug. The BNC with nickel-plated brass, gold-plated beryllium copper centre contact, PTFE dielectric, 20AWG PVC insulated wire. The miniature banana plug with gold-plated brass body, gold-plated beryllium copper spring, polypropylene insulation. BNC connector is moulded directly onto the wire for pull strength durability and dust and moisture resistance.

                                                                                                    • Black and red insulator
                                                                                                    • 500Vrms Maximum operating voltage
                                                                                                    • 55°C Maximum operating temperature

                                                                                                    Applications

                                                                                                    Industrial, Test & Measurement

                                                                                                    Technical Specifications

                                                                                                    BNC Connector Type

                                                                                                    BNC Jack

                                                                                                    Lead Length - Imperial

                                                                                                    5.5"

                                                                                                    Lead Length - Metric

                                                                                                    140mm

                                                                                                    Voltage Rating

                                                                                                    500Vrms

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Test Connector Type B

                                                                                                    2mm Stackable Banana Plugs x 2

                                                                                                    Current Rating

                                                                                                    -

                                                                                                    Insulator Colour

                                                                                                    Black, Red

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    5 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product