Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $118.990 |
Price for:Each
Minimum: 2
Multiple: 2
$237.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No3232
Newark Part No.35F3505
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric35.05mm
External Width - Metric57mm
External Depth - Metric29mm
Body ColorBlue
NEMA Rating-
External Height - Imperial1.38"
External Width - Imperial2.25"
External Depth - Imperial1.13"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 3232 is a shielded multi-purpose metallic Enclosure with cover and BNC female Tee connector. It is made of die-cast aluminium alloy with blue finish.
- 500V RMS Maximum inner conductor/shield operating voltage
- 50Ω Impedance
- -55 to 150°C Operating temperature range
Applications
Industrial
Technical Specifications
Enclosure Type
Small
External Height - Metric
35.05mm
External Depth - Metric
29mm
NEMA Rating
-
External Width - Imperial
2.25"
Product Range
-
Enclosure Material
Diecast Aluminum
External Width - Metric
57mm
Body Color
Blue
External Height - Imperial
1.38"
External Depth - Imperial
1.13"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate