Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No2401Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.77B2239
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $101.990 |
Price for:Each
Minimum: 2
Multiple: 2
$203.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No2401Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.77B2239
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric28.7mm
External Width - Metric57mm
External Depth - Metric22mm
IP Rating-
Body ColorBlue
NEMA Rating-
External Height - Imperial1.13"
External Width - Imperial2.25"
External Depth - Imperial0.88"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Enclosure Type
Small
External Height - Metric
28.7mm
External Depth - Metric
22mm
Body Color
Blue
External Height - Imperial
1.13"
External Depth - Imperial
0.88"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Diecast Aluminum
External Width - Metric
57mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.25"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
