Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPIMORONI
Manufacturer Part NoPIM011
Newark Part No.31AC5246
Product RangeCases and Enclosures
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerPIMORONI
Manufacturer Part NoPIM011
Newark Part No.31AC5246
Product RangeCases and Enclosures
Technical Datasheet
Accessory TypeVESA Mount
External Height3mm
For Use WithRaspberry Pi & Pimoroni Cases
External Width54mm
External Depth106mm
Product RangeCases and Enclosures
SVHCTo Be Advised
Product Overview
OmniVESA Raspberry Pi Mount is a perfect mounting solution for Raspberry Pi. Use the nylon bolts provided to attach the Pi to the VESA mount using the mounting holes on the Pi itself.
- OmniVESA supports 75mm and 100mm spacing mounts
Contents
1 x OmniVESA, 2 x M4 16mm nylon knurled thumbscrews, 2 x 5mm nylon spacers, 2 x M2.5 x 16 nylon screw, 3 x M2.5 nuts.
Technical Specifications
Accessory Type
VESA Mount
For Use With
Raspberry Pi & Pimoroni Cases
External Depth
106mm
SVHC
To Be Advised
External Height
3mm
External Width
54mm
Product Range
Cases and Enclosures
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate