ALPHAWIRE
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
                                                                                                    2. Raspberry Pi
                                                                                                    3. Raspberry Pi Peripherals & Accessories
                                                                                                    4. Raspberry Pi Enclosures & Cases
                                                                                                    Print Page

                                                                                                    PIM011

                                                                                                    Development Kit Accessory, OmniVESA Raspberry Pi Mount, Self Adhesive

                                                                                                    PIMORONI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PIMORONI PIM011
                                                                                                    PIMORONI PIM011
                                                                                                    PIMORONI PIM011
                                                                                                    ManufacturerPIMORONI
                                                                                                    Manufacturer Part NoPIM011
                                                                                                    Newark Part No.31AC5246
                                                                                                    Product RangeCases and Enclosures
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 4 week(s)

                                                                                                    Product Information

                                                                                                    PIMORONI
                                                                                                    ManufacturerPIMORONI
                                                                                                    Manufacturer Part NoPIM011
                                                                                                    Newark Part No.31AC5246
                                                                                                    Product RangeCases and Enclosures
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeVESA Mount
                                                                                                    External Height3mm
                                                                                                    For Use WithRaspberry Pi & Pimoroni Cases
                                                                                                    External Width54mm
                                                                                                    External Depth106mm
                                                                                                    Product RangeCases and Enclosures
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    OmniVESA Raspberry Pi Mount is a perfect mounting solution for Raspberry Pi. Use the nylon bolts provided to attach the Pi to the VESA mount using the mounting holes on the Pi itself.

                                                                                                    • OmniVESA supports 75mm and 100mm spacing mounts

                                                                                                    Contents

                                                                                                    1 x OmniVESA, 2 x M4 16mm nylon knurled thumbscrews, 2 x 5mm nylon spacers, 2 x M2.5 x 16 nylon screw, 3 x M2.5 nuts.

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    VESA Mount

                                                                                                    For Use With

                                                                                                    Raspberry Pi & Pimoroni Cases

                                                                                                    External Depth

                                                                                                    106mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    External Height

                                                                                                    3mm

                                                                                                    External Width

                                                                                                    54mm

                                                                                                    Product Range

                                                                                                    Cases and Enclosures

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product