Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2905293Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.63X8755
Product RangeRIFLINE complete Series
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.130 |
| 10+ | $33.820 |
| 50+ | $32.180 |
| 100+ | $30.370 |
| 250+ | $28.240 |
Price for:Each
Minimum: 1
Multiple: 1
$35.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2905293Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.63X8755
Product RangeRIFLINE complete Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current3A
Operating Voltage Max28.8VDC
Relay MountingDIN Rail
Relay TerminalsSpring Clamp
Switching Mode-
Operating Voltage Min19.2VDC
Control Voltage Min-
Control Voltage Max-
Product RangeRIFLINE complete Series
SVHCLead (04-Feb-2026)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
28.8VDC
Relay Terminals
Spring Clamp
Operating Voltage Min
19.2VDC
Control Voltage Max
-
SVHC
Lead (04-Feb-2026)
Load Current
3A
Relay Mounting
DIN Rail
Switching Mode
-
Control Voltage Min
-
Product Range
RIFLINE complete Series
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
