Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2900576Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.55AJ2478
Product RangeELR
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $215.780 |
| 50+ | $211.460 |
| 100+ | $207.150 |
| 250+ | $202.830 |
| 500+ | $198.520 |
| 1000+ | $194.200 |
| 5000+ | $189.890 |
Price for:Each
Minimum: 10
Multiple: 10
$2,157.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2900576Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.55AJ2478
Product RangeELR
Technical Datasheet
Motor Starter TypeHybrid Motor Starter
Power Rating14.6W
No. of PhasesThree Phase
No. of Poles-
Current Rating9A
Supply Voltage Min19.2VDC
Supply Voltage Max30VDC
IP / NEMA RatingIP20
Product RangeELR
SVHC1-Methyl-2-pyrrolidone (NMP) (04-Feb-2026)
Technical Specifications
Motor Starter Type
Hybrid Motor Starter
No. of Phases
Three Phase
Current Rating
9A
Supply Voltage Max
30VDC
Product Range
ELR
Power Rating
14.6W
No. of Poles
-
Supply Voltage Min
19.2VDC
IP / NEMA Rating
IP20
SVHC
1-Methyl-2-pyrrolidone (NMP) (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1-Methyl-2-pyrrolidone (NMP) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
