Hybrid Motor Starter Motor Starters:

20 Products Found

Newark provides a wide selection of motor starters designed to protect motors from overload and ensure smooth start-up. Our range includes direct-on-line (DOL), star-delta and soft starters, catering to single-phase and three-phase motors. These motor starters are sourced from trusted manufacturers, ensuring high reliability and ease of installation in both industrial and commercial settings.

Motor starters are electrical devices used to safely start and stop motors while protecting them from electrical faults such as overcurrent and short circuits. They enable controlled acceleration and deceleration, reducing mechanical stress and improving motor lifespan. Motor starters often integrate overload protection and automatic reset functions to enhance safety and operational efficiency.

Applications:

  • Industrial Equipment: Pumps, compressors and fans
  • HVAC Systems: Controlling motors in air conditioning and ventilation systems
  • Manufacturing: Motorized conveyor systems and machine tools
  • Water Treatment Plants: Operating pumps and filtration systems
Show More
View
Buyer
Engineer
Manufacturer
Motor Starter Type
Power Rating
No. of Phases
Current Rating
Supply Voltage Min
Supply Voltage Max
IP / NEMA Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62X8832

RoHS

Each
1+
$243.300
10+
$235.150
50+
$224.970
100+
$213.780
250+
$200.540
Min: 1 / Mult: 1
Hybrid Motor Starter
3.3W
Three Phase
2.4A
19.2VDC
30VDC
IP20
ELR
57AC7781

RoHS

Each
1+
$236.540
5+
$206.080
10+
$190.860
25+
$178.670
50+
$167.510
Min: 1 / Mult: 1
Hybrid Motor Starter
3.3W
Three Phase
40mA
19.2VDC
30VDC
IP20
ELR
38AK6453

RoHS

Each
1+
$209.610
5+
$182.960
10+
$169.640
25+
$158.980
50+
$149.210
Min: 1 / Mult: 1
Hybrid Motor Starter
14.6W
Three Phase
9A
19.2VDC
30VDC
IP20
ELR
69AK4338

RoHS

Each
1+
$256.470
5+
$223.870
10+
$207.570
25+
$194.530
50+
$182.570
Min: 1 / Mult: 1
Hybrid Motor Starter
3.3W
Three Phase
40mA
19.2VDC
30VDC
IP20
ELR
25AM5596

RoHS

Each
1+
$236.980
5+
$229.300
10+
$220.520
25+
$210.650
50+
$184.320
Min: 1 / Mult: 1
Hybrid Motor Starter
4.7W
Three Phase
4mA
92VAC
253VAC
IP20
ELR
62X8833

RoHS

Each
1+
$260.600
5+
$230.060
10+
$214.790
25+
$202.580
50+
$191.380
Min: 1 / Mult: 1
Hybrid Motor Starter
14.6W
Three Phase
9A
19.2VDC
30VDC
IP20
ELR
69AC7488

RoHS

Each
1+
$242.960
10+
$229.560
50+
$217.050
100+
$210.800
250+
$199.190
More Pricing...
Min: 1 / Mult: 1
Hybrid Motor Starter
3.3W
Three Phase
2.4A
19.2VDC
30VDC
IP20
ELR
62X8834

RoHS

Each
1+
$227.400
10+
$219.280
50+
$212.170
100+
$201.010
250+
$188.830
Min: 1 / Mult: 1
Hybrid Motor Starter
1.5W
Three Phase
600mA
19.2VDC
30VDC
IP20
ELR
62X8831

RoHS

Each
1+
$228.030
10+
$219.880
50+
$212.760
100+
$201.560
250+
$189.340
Min: 1 / Mult: 1
Hybrid Motor Starter
1.5W
Three Phase
600mA
19.2VDC
30VDC
IP20
ELR
57AC7845

RoHS

Each
1+
$262.300
10+
$251.500
50+
$242.240
100+
$239.150
250+
$225.270
Min: 1 / Mult: 1
Hybrid Motor Starter
7W
Three Phase
65mA
19.2VDC
30VDC
IP20
ELR
69AC7489

RoHS

Each
1+
$172.640
10+
$165.770
50+
$159.760
100+
$150.310
250+
$140.000
Min: 1 / Mult: 1
Hybrid Motor Starter
14.6W
Three Phase
9A
19.2VDC
30VDC
IP20
ELR
69AC7487

RoHS

Each
1+
$242.960
10+
$229.560
50+
$217.050
100+
$210.800
250+
$199.190
More Pricing...
Min: 1 / Mult: 1
Hybrid Motor Starter
1.5W
Three Phase
600mA
19.2VDC
30VDC
IP20
ELR
57AC7847

RoHS

Each
1+
$239.510
10+
$229.650
50+
$221.190
100+
$218.370
250+
$205.690
Min: 1 / Mult: 1
Hybrid Motor Starter
7W
Three Phase
65mA
19.2VDC
30VDC
IP20
ELR
57AC7846

RoHS

Each
1+
$239.510
10+
$229.650
50+
$221.190
100+
$218.370
250+
$205.690
Min: 1 / Mult: 1
Hybrid Motor Starter
4.1W
Three Phase
65mA
19.2VDC
30VDC
IP20
ELR
57AC7782

RoHS

Each
1+
$204.050
10+
$195.930
50+
$188.830
100+
$177.660
250+
$165.480
Min: 1 / Mult: 1
Hybrid Motor Starter
14.6W
Three Phase
40mA
19.2VDC
30VDC
IP20
ELR
57AC7844

RoHS

Each
1+
$262.300
10+
$251.500
50+
$242.240
100+
$239.150
250+
$225.270
Min: 1 / Mult: 1
Hybrid Motor Starter
4.1W
Three Phase
65mA
19.2VDC
30VDC
IP20
ELR
69AC7472

RoHS

Each
1+
$179.540
10+
$172.390
50+
$166.140
100+
$156.310
250+
$145.600
Min: 1 / Mult: 1
Hybrid Motor Starter
1.5W
Three Phase
600mA
19.2VDC
30VDC
IP20
ELR
78AK5436

RoHS

Each
1+
$238.000
10+
$229.300
50+
$218.440
100+
$206.480
250+
$192.350
Min: 1 / Mult: 1
Hybrid Motor Starter
16.1W
Three Phase
4mA
92VAC
253VAC
IP20
ELR
77AK2385

RoHS

Each
1+
$158.540
10+
$152.750
50+
$145.510
100+
$137.540
250+
$128.130
Min: 1 / Mult: 1
Hybrid Motor Starter
14.6W
Three Phase
9A
19.2VDC
30VDC
IP20
ELR
63AK1609

RoHS

Each
1+
$207.470
5+
$181.100
10+
$167.910
25+
$157.360
50+
$147.690
Min: 1 / Mult: 1
Hybrid Motor Starter
3.3W
Three Phase
2.4A
19.2VDC
30VDC
IP20
ELR
1-20 of 20 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB