Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2900566
Newark Part No.69AC7472
Product RangeELR
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $182.240 |
| 10+ | $174.990 |
| 50+ | $168.640 |
| 100+ | $158.670 |
| 250+ | $147.790 |
Price for:Each
Minimum: 1
Multiple: 1
$182.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2900566
Newark Part No.69AC7472
Product RangeELR
Technical Datasheet
Motor Starter TypeHybrid Motor Starter
Power Rating1.5W
No. of PhasesThree Phase
No. of Poles-
Current Rating600mA
Supply Voltage Min19.2VDC
Supply Voltage Max30VDC
IP / NEMA RatingIP20
Product RangeELR
SVHCLead (25-Jun-2025)
Technical Specifications
Motor Starter Type
Hybrid Motor Starter
No. of Phases
Three Phase
Current Rating
600mA
Supply Voltage Max
30VDC
Product Range
ELR
Power Rating
1.5W
No. of Poles
-
Supply Voltage Min
19.2VDC
IP / NEMA Rating
IP20
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate