Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPUY6004WH-HE
Newark Part No.63AK1954
Product RangeTX6000 Series
Your Part Number
18 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $577.820 |
| 2+ | $552.140 |
| 5+ | $526.460 |
Price for:Spool of 305
Minimum: 1
Multiple: 1
$577.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPUY6004WH-HE
Newark Part No.63AK1954
Product RangeTX6000 Series
Technical Datasheet
Connector to Connector-
Cable Length - Metric304.8m
Cable Length - Imperial1000ft
Jacket ColorWhite
Product RangeTX6000 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
-
Cable Length - Imperial
1000ft
Product Range
TX6000 Series
Cable Length - Metric
304.8m
Jacket Color
White
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
