Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoNK5EPC7YCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.84K3378
Product RangeNetKey Series
Also Known AsGTIN UPC EAN: 07498305532
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $11.080 |
| 5+ | $9.890 |
| 10+ | $8.650 |
| 25+ | $7.690 |
| 50+ | $7.100 |
| 100+ | $6.430 |
| 250+ | $5.890 |
Price for:Each
Minimum: 1
Multiple: 1
$11.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoNK5EPC7YCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.84K3378
Product RangeNetKey Series
Also Known AsGTIN UPC EAN: 07498305532
Technical Datasheet
Connector Type ARJ45 Plug
Connector to ConnectorRJ45 Plug to RJ45 Plug
Connector Type BRJ45 Plug
Cable Length - Metric2.13m
Cable Length - Imperial7ft
Jacket ColorWhite
Product RangeNetKey Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Connector Type A
RJ45 Plug
Connector Type B
RJ45 Plug
Cable Length - Imperial
7ft
Product Range
NetKey Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
2.13m
Jacket Color
White
SVHC
No SVHC (25-Jun-2020)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
