Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoFZ1BN1NNNSNM001Copy
Newark Part No.67W7886
Product RangeOpti-Core Series
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $12.020 |
| 10+ | $11.280 |
| 25+ | $11.020 |
| 50+ | $10.670 |
| 100+ | $10.320 |
| 250+ | $10.200 |
| 500+ | $10.060 |
Price for:Each
Minimum: 1
Multiple: 1
$12.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoFZ1BN1NNNSNM001Copy
Newark Part No.67W7886
Product RangeOpti-Core Series
Technical Datasheet
Fibre Optic Connector ALC
Fibre Optic Connector BPigtail
No. of Fibers1Fibres
Fibre TypeOM4 Multimode
Lead Length - Metric-
Fibre Diameter900µm
Product RangeOpti-Core Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fibre Optic Connector A
LC
No. of Fibers
1Fibres
Lead Length - Metric
-
Product Range
Opti-Core Series
Fibre Optic Connector B
Pigtail
Fibre Type
OM4 Multimode
Fibre Diameter
900µm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
