Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $117.53 |
| 10+ | $109.18 |
| 25+ | $102.02 |
| 50+ | $98.44 |
| 100+ | $94.86 |
Price for:Each
Minimum: 1
Multiple: 1
$117.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Fibre Optic Connector A
ST
No. of Fibers
1Fibres
Lead Length - Metric
203.2mm
Product Range
-
Fibre Optic Connector B
-
Fibre Type
OS2 Singlemode
Fibre Diameter
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate