Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoDRD22LG6Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.61AC7509
Product RangePanelMax Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $159.510 |
| 5+ | $151.540 |
| 10+ | $144.360 |
| 25+ | $137.980 |
Price for:Pack of 6
Minimum: 1
Multiple: 1
$159.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoDRD22LG6Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.61AC7509
Product RangePanelMax Series
Technical Datasheet
External Height - Metric53.8mm
External Width - Metric158mm
Length - Metric1.83m
External Height - Imperial2.12"
External Width - Imperial6.25"
Length - Imperial6ft
Raceway / Duct ColorLight Grey
Raceway / Duct MaterialPVC (Polyvinylchloride)
Product RangePanelMax Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Height - Metric
53.8mm
Length - Metric
1.83m
External Width - Imperial
6.25"
Raceway / Duct Color
Light Grey
Product Range
PanelMax Series
External Width - Metric
158mm
External Height - Imperial
2.12"
Length - Imperial
6ft
Raceway / Duct Material
PVC (Polyvinylchloride)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for DRD22LG6
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
