2. Cable, Wire & Cable Assemblies
                                                                                                    3. Cable Management
                                                                                                    4. Raceway & Duct, Fittings & Accessories
                                                                                                    5. Raceway & Duct
                                                                                                    Print Page

                                                                                                    DRD22LG6

                                                                                                    Raceway Duct, DIN Rail Base/Lid, 2.12 " (H) x 6.25 " (W) x 6 ft (L), Grey, PVC, PanelMax Type DRD

                                                                                                    PANDUIT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PANDUIT DRD22LG6
                                                                                                    ManufacturerPANDUIT
                                                                                                    Manufacturer Part NoDRD22LG6
                                                                                                    Newark Part No.17T4946
                                                                                                    Product RangePanelMax Series
                                                                                                    Also Known AsGTIN UPC EAN: 07498311705
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Deliveries start from 8/26/2026.

                                                                                                    Notify me when back in stock

                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$24.400
                                                                                                    Price for:1 Foot
                                                                                                    Minimum: 6
                                                                                                    Multiple: 6
                                                                                                    $146.40
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PANDUIT
                                                                                                    ManufacturerPANDUIT
                                                                                                    Manufacturer Part NoDRD22LG6
                                                                                                    Newark Part No.17T4946
                                                                                                    Product RangePanelMax Series
                                                                                                    Also Known AsGTIN UPC EAN: 07498311705
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    External Height - Metric53.8mm
                                                                                                    External Width - Metric158mm
                                                                                                    Length - Metric1.83m
                                                                                                    External Height - Imperial2.12"
                                                                                                    Raceway / Duct MaterialPVC (Polyvinylchloride)
                                                                                                    External Width - Imperial6.25"
                                                                                                    Length - Imperial6ft
                                                                                                    Raceway / Duct ColorGray
                                                                                                    Product RangePanelMax Series
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    • PanelMax™ Panduct PanelMax DIN rail wiring duct
                                                                                                    • Up to 25% material cost savings
                                                                                                    • Up to 50% faster installation
                                                                                                    • Compatible with common DIN rail/mount components
                                                                                                    • Includes base, covers and DIN rail fasteners
                                                                                                    • DIN Rail duct creates valuable panel space savings
                                                                                                    • Providing easier installation and maintenance and improving reliability
                                                                                                    • Imperial measurement system
                                                                                                    • Up to 30% panel space savings, up to 25% material cost savings and up to 50% faster installation

                                                                                                    Technical Specifications

                                                                                                    External Height - Metric

                                                                                                    53.8mm

                                                                                                    Length - Metric

                                                                                                    1.83m

                                                                                                    Raceway / Duct Material

                                                                                                    PVC (Polyvinylchloride)

                                                                                                    Length - Imperial

                                                                                                    6ft

                                                                                                    Product Range

                                                                                                    PanelMax Series

                                                                                                    External Width - Metric

                                                                                                    158mm

                                                                                                    External Height - Imperial

                                                                                                    2.12"

                                                                                                    External Width - Imperial

                                                                                                    6.25"

                                                                                                    Raceway / Duct Color

                                                                                                    Gray

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (4)

                                                                                                    Technical Data Sheet EN

                                                                                                    Drawing EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Miscellaneous EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product