Print Page
AJC25-A-C
Fastener, J Clip, Adhesive Backed Cable Clamp, 5.8 mm, PVC (Polyvinylchloride), Grey, 38.1 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoAJC25-A-CCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.94F1496
Also Known AsGTIN UPC EAN: 07498358542
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $48.770 |
| 5+ | $45.570 |
| 10+ | $42.770 |
| 25+ | $41.490 |
| 50+ | $39.150 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$48.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoAJC25-A-CCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.94F1496
Also Known AsGTIN UPC EAN: 07498358542
Technical Datasheet
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter5.8mm
Cable Clamp / Clip MaterialPVC (Polyvinylchloride)
Cable Clamp / Clip ColourGrey
External Length38.1mm
External Width24.6mm
Height7.9mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Rubber adhesive backed 'J' clip
- Low profile clips retain cords, cables or tubing
- Flexible design allows for easy cord insertion, yet holds bundle tightly
- For indoor use only
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
PVC (Polyvinylchloride)
External Length
38.1mm
Height
7.9mm
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
5.8mm
Cable Clamp / Clip Colour
Grey
External Width
24.6mm
Product Range
-
Technical Docs (2)
Alternatives for AJC25-A-C
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
