Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP6M4R7YLCCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel18AC7293RL
Cut Tape18AC7293
Product RangePCC-M1060ML Series
Your Part Number
653 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.140 | $2.14 |
| Total Price | $2.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.140 |
| 25+ | $1.650 |
| 100+ | $1.400 |
| 250+ | $1.370 |
| 500+ | $1.310 |
| 1000+ | $1.120 |
| 5000+ | $1.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP6M4R7YLCCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel18AC7293RL
Cut Tape18AC7293
Product RangePCC-M1060ML Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)11.8A
Inductor ConstructionUnshielded
Saturation Current (Isat)13.2A
Product RangePCC-M1060ML Series
Power Inductor Case10.9mm x 10mm x 6mm
Inductor Case / Package-
DC Resistance Max9570µohm
Inductance Tolerance± 20%
Product Length10.9mm
Product Width10mm
Product Height6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Unshielded
Product Range
PCC-M1060ML Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
11.8A
Saturation Current (Isat)
13.2A
Power Inductor Case
10.9mm x 10mm x 6mm
DC Resistance Max
9570µohm
Product Length
10.9mm
Product Height
6mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
