11.8A SMD Power Inductors:
6 Products FoundFind a huge range of 11.8A SMD Power Inductors at Newark Electronics. We stock a wide range of SMD Power Inductors, such as 1A, 2A, 2.2A & 1.1A SMD Power Inductors from the worlds top manufacturers including: Wurth Elektronik, Eaton, Eaton Electronics, Panasonic & TDK
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.140 10+ $1.880 25+ $1.650 50+ $1.530 100+ $1.420 More Pricing... | 4.7µH | 11.8A | Unshielded | 13.2A | PCC-M1060ML Series | 10.9mm x 10mm x 6mm | - | 9570µohm | ± 20% | 10.9mm | 10mm | 6mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.870 10+ $1.750 25+ $1.620 50+ $1.510 100+ $1.430 More Pricing... | 330nH | 11.8A | Shielded | 16A | HCM1A0503 Series | 5.15mm x 5.1mm x 2.8mm | 2020 [5050 Metric] | 4.3mohm | ± 20% | 5.15mm | 5.1mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.290 10+ $1.110 25+ $1.110 50+ $1.010 100+ $0.905 More Pricing... | 10µH | 11.8A | Shielded | 8.7A | SPM-VT-D Series | 7.5mm x 7mm x 5.4mm | - | 0.0406ohm | ± 20% | 7.5mm | 7mm | 5.4mm | ||||||
44AM8605 RoHS | WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.630 10+ $2.210 25+ $2.120 50+ $2.020 100+ $1.930 More Pricing... | 1.15µH | 11.8A | Shielded | 18.6A | WE-HCIA Series | - | - | 9460µohm | ± 20% | 6.9mm | 6.9mm | 3mm | ||||
16AM5791 RoHS | WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.780 10+ $3.170 25+ $2.760 50+ $2.460 100+ $2.160 | 3.3µH | 11.8A | Shielded | 22.1A | WE-LHCA Series | - | - | 0.0118ohm | ± 20% | 10.85mm | 10mm | 3.8mm | ||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $4.430 | 15µH | 11.8A | Shielded | 11A | HCM1A1707V2 Series | 17.15mm x 17.15mm x 7mm | - | 0.0155ohm | ± 20% | 17.15mm | 17.15mm | 7mm | ||||||