Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQP6M150KLC
Newark Part No.61AK0056
Product RangePCC-M1060ML Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.020 |
| 2000+ | $0.962 |
| 4000+ | $0.868 |
| 6000+ | $0.837 |
| 10000+ | $0.805 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$1,020.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP6M150KLC
Newark Part No.61AK0056
Product RangePCC-M1060ML Series
Technical Datasheet
Inductance14µH
RMS Current (Irms)6.5A
Inductor ConstructionShielded
Saturation Current (Isat)11.2A
Product RangePCC-M1060ML Series
Inductor Case / Package-
DC Resistance Max0.0308ohm
Inductance Tolerance± 20%
Product Length10.9mm
Product Width10mm
Product Height6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
14µH
Inductor Construction
Shielded
Product Range
PCC-M1060ML Series
DC Resistance Max
0.0308ohm
Product Length
10.9mm
Product Height
6mm
RMS Current (Irms)
6.5A
Saturation Current (Isat)
11.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ETQP6M150KLC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate