Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP3M4R7KVNCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel90Y9905RL
Cut Tape90Y9905
Product RangePCC-M0630M-LP Series
Your Part Number
110 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.725 | $7.25 |
| Total Price | $7.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.725 |
| 20+ | $0.685 |
| 30+ | $0.644 |
| 50+ | $0.619 |
| 100+ | $0.594 |
| 250+ | $0.568 |
| 500+ | $0.516 |
| 1000+ | $0.485 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP3M4R7KVNCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel90Y9905RL
Cut Tape90Y9905
Product RangePCC-M0630M-LP Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)4.6A
Inductor Construction-
Saturation Current (Isat)9.8A
Product RangePCC-M0630M-LP Series
Power Inductor Case6.4mm x 6mm x 3mm
Inductor Case / Package-
DC Resistance Max0.0319ohm
Inductance Tolerance± 20%
Product Length6.4mm
Product Width6mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
Panasonic’s ETQP Series Metal Composite Type Power Choke Coils are suited for filter, step-down and step-up circuits for DC/DC converters. They are AEC-Q200 Compliant offering reliability when exposed to high temperatures along with a high resistance to vibration.
- Vibration Resistance of 10G ~ 30G (5Hz – 2kHz)
- Up to 40% Smaller
- Maximum Operating Temperature of 160°C
- Thermal Shock -40 ~+150°C
- Metal Composite Core with Magnetic Shielding
- Non-Hard Saturation
Technical Specifications
Inductance
4.7µH
Inductor Construction
-
Product Range
PCC-M0630M-LP Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
4.6A
Saturation Current (Isat)
9.8A
Power Inductor Case
6.4mm x 6mm x 3mm
DC Resistance Max
0.0319ohm
Product Length
6.4mm
Product Height
3mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
