Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQ-P5M100YFCCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.48W4774
Product RangePCC-M1054M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $0.722 |
Price for:Each
Minimum: 1000
Multiple: 1000
$722.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQ-P5M100YFCCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.48W4774
Product RangePCC-M1054M Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)8.5A
Inductor ConstructionShielded
Saturation Current (Isat)10.7A
Inductor Case / Package-
DC Resistance Max0.0262ohm
Inductance Tolerance± 20%
Product Length10mm
Product Width10.7mm
Product Height5.4mm
Product RangePCC-M1054M Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.7mm
Product Range
PCC-M1054M Series
RMS Current (Irms)
8.5A
Saturation Current (Isat)
10.7A
DC Resistance Max
0.0262ohm
Product Length
10mm
Product Height
5.4mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for ETQ-P5M100YFC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
