Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP5M100YFCCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel90Y9933RL
Cut Tape90Y9933
Product RangePCC-M1054M Series
Your Part Number
9 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.290 | $1.29 |
| Total Price | $1.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.290 |
| 25+ | $1.010 |
| 100+ | $0.907 |
| 250+ | $0.848 |
| 500+ | $0.831 |
| 1000+ | $0.814 |
| 5000+ | $0.797 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP5M100YFCCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel90Y9933RL
Cut Tape90Y9933
Product RangePCC-M1054M Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)7.1A
Inductor ConstructionShielded
Saturation Current (Isat)10.7A
Power Inductor Case10.7mm x 10mm x 5.4mm
Product RangePCC-M1054M Series
Inductor Case / Package-
DC Resistance Max0.0262ohm
Inductance Tolerance± 20%
Product Length10.7mm
Product Width10mm
Product Height5.4mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ETQP5M100YFC is a Power Inductor with metal composite core. It is suitable for noise filter for various drive circuitry requiring high temperature operation and peak current handling capability.
- High heat resistance and high reliability
- Low RDC of winding and low eddy-current loss of the core
- Low buzz noise - New metal composite core technology
- AEC-Q200 qualified
- Temperature stability - Excellent inductance stability in wide temperature range
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
10.7mm x 10mm x 5.4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
7.1A
Saturation Current (Isat)
10.7A
Product Range
PCC-M1054M Series
DC Resistance Max
0.0262ohm
Product Length
10.7mm
Product Height
5.4mm
Technical Docs (3)
Alternatives for ETQP5M100YFC
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate