Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQ-P4M100KFNCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.93AC8474
Product RangePCC-M0648M-LE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.421 |
| 3000+ | $0.393 |
| 5000+ | $0.381 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$421.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQ-P4M100KFNCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.93AC8474
Product RangePCC-M0648M-LE Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)4.1A
Inductor ConstructionShielded
Saturation Current (Isat)8.1A
Product RangePCC-M0648M-LE Series
Power Inductor Case6.4mm x 6mm x 4.8mm
Inductance Tolerance± 20%
DC Resistance Max0.04444ohm
Product Length6.4mm
Product Width6mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
PCC-M0648M-LE Series
Inductance Tolerance
± 20%
Product Length
6.4mm
Product Height
4.8mm
RMS Current (Irms)
4.1A
Saturation Current (Isat)
8.1A
Power Inductor Case
6.4mm x 6mm x 4.8mm
DC Resistance Max
0.04444ohm
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for ETQ-P4M100KFN
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
