Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJXGNJ9R1Y SMD Chip Resistor, 9.1 ohm, ± 5%, 31 mW, 01005 [0402 Metric], Thick Film, General Purpose](https://www.newark.com/productimages/standard/en_US/77AH9654-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJXGNJ9R1YCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel82AH6357
Re-Reel82AH6356RL
Cut Tape82AH6356
Product RangeERJ-XGN Series
Your Part Number
19,520 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.305 | $0.30 |
| Total Price | $0.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.305 |
| 10+ | $0.256 |
| 100+ | $0.235 |
| 1000+ | $0.160 |
| 5000+ | $0.132 |
| 10000+ | $0.111 |
| 25000+ | $0.051 |
| 50000+ | $0.050 |
Full Reel
| Quantity | Price |
|---|---|
| 20000+ | $0.051 |
| 60000+ | $0.050 |
| 100000+ | $0.049 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJXGNJ9R1YCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel82AH6357
Re-Reel82AH6356RL
Cut Tape82AH6356
Product RangeERJ-XGN Series
Technical Datasheet
Resistance9.1ohm
Resistance Tolerance± 5%
Power Rating31mW
Resistor Case / Package01005 [0402 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeERJ-XGN Series
Temperature Coefficient-100ppm/°C to +600ppm/°C
Voltage Rating15V
Product Length0.4mm
Product Width0.2mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
9.1ohm
Power Rating
31mW
Resistor Technology
Thick Film
Product Range
ERJ-XGN Series
Voltage Rating
15V
Product Width
0.2mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 5%
Resistor Case / Package
01005 [0402 Metric]
Resistor Type
General Purpose
Temperature Coefficient
-100ppm/°C to +600ppm/°C
Product Length
0.4mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
