0
0 Items$0.00

9.1ohm Chip SMD Resistors :

97 Products Found
Find a huge range of 9.1ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: TE Connectivity - Cgs, Panasonic, TT Electronics / Welwyn, Vishay & Rohm

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
82AH8566

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.102
25+$0.046
100+$0.033
250+$0.030
500+$0.027
More Pricing...
9.1ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
43X3034

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.223
10+$0.198
100+$0.168
1000+$0.153
5000+$0.143
More Pricing...
9.1ohm
1W
1206 Wide
± 1%
Thick Film
High Power
ERJ-B2 Series
± 100ppm/°C
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
79AC3265

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.167
25+$0.147
100+$0.130
250+$0.080
500+$0.066
More Pricing...
9.1ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
-
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
97AC0106

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.950
25+$2.580
100+$2.140
250+$1.920
500+$1.770
More Pricing...
9.1ohm
6W
4527 [11470 Metric]
± 1%
Thick Film
High Power
3560 Series
± 200ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
97AC5161

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.190
25+$1.920
100+$1.590
250+$1.430
500+$1.320
More Pricing...
9.1ohm
5W
4320 [11050 Metric]
± 1%
Thick Film
High Power
3550 Series
± 200ppm/°C
300V
11mm
5mm
-55°C
155°C
-
97AC2751

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.360
25+$1.190
100+$0.986
250+$0.884
500+$0.818
More Pricing...
9.1ohm
4W
2817 [7143 Metric]
± 1%
Thick Film
High Power
3540 Series
± 200ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
82AH6356

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.082
10+$0.071
100+$0.060
1000+$0.054
5000+$0.049
More Pricing...
9.1ohm
31mW
01005 [0402 Metric]
± 5%
Thick Film
General Purpose
ERJ-XGN Series
-100ppm/°C to +600ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
68AH2044

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.142
10+$0.048
100+$0.041
1000+$0.026
5000+$0.022
More Pricing...
9.1ohm
250mW
0603 [1608 Metric]
± 5%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 200ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
92AH0619

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$3.740
25+$2.000
100+$1.820
250+$1.730
500+$1.630
More Pricing...
9.1ohm
7W
SMD
± 5%
Wirewound
High Power
SM Series
± 200ppm/°C
750V
23mm
9.5mm
-55°C
200°C
-
94X2155

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.085
30+$0.042
100+$0.027
250+$0.020
500+$0.015
More Pricing...
9.1ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
-200ppm/°C to +400ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
85Y5927

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.909
100+$0.623
500+$0.450
5000+$0.364
9.1ohm
2W
1020 [2550 Metric]
± 1%
Thick Film
High Power
ERJ-B1 Series
± 100ppm/°C
200V
2.5mm
5mm
-55°C
155°C
AEC-Q200
72AC6070

RoHS

Date/Lot Code

Each
10+$0.140
20+$0.136
30+$0.132
50+$0.128
100+$0.124
More Pricing...
9.1ohm
333.3mW
1210 [3225 Metric]
± 1%
Thick Film
High Voltage
KTR Series
± 100ppm/°C
600V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
83AH4670

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.243
30+$0.119
100+$0.076
250+$0.054
500+$0.041
More Pricing...
9.1ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
MC CQ Series
± 200ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
34AH4225

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
5+$2.840
10+$2.060
15+$1.970
25+$1.880
50+$1.770
More Pricing...
9.1ohm
5W
4320 [11050 Metric]
± 1%
Thick Film
High Power
3550 Series
± 200ppm/°C
300V
11mm
5mm
-55°C
155°C
-
34AH4479

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
5+$3.520
10+$3.320
15+$3.140
25+$2.900
50+$2.640
More Pricing...
9.1ohm
6W
4527 [11470 Metric]
± 1%
Thick Film
High Power
3560 Series
± 200ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
34AH3971

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
10+$1.390
20+$1.320
30+$1.250
50+$1.170
100+$1.100
More Pricing...
9.1ohm
4W
2817 [7143 Metric]
± 1%
Thick Film
High Power
3540 Series
± 200ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
34AH3679

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
10+$0.726
20+$0.656
30+$0.585
50+$0.565
100+$0.545
More Pricing...
9.1ohm
2W
2010 [5025 Metric]
± 1%
Thick Film
High Power
3502 Series
± 200ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
79AK0784

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
1+$0.597
25+$0.302
100+$0.246
250+$0.221
500+$0.206
More Pricing...
9.1ohm
1.5W
0612 Wide [1632 Metric]
± 1%
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
1.55mm
3mm
-55°C
155°C
AEC-Q200
74AJ2498

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
1+$4.600
25+$2.550
100+$2.340
250+$2.230
500+$2.120
More Pricing...
9.1ohm
7W
SMD
± 5%
Wirewound
High Power
SM Series
± 200ppm/°C
750V
-
-
-55°C
200°C
-
79AK0930

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
1+$0.703
25+$0.368
100+$0.304
250+$0.275
500+$0.259
More Pricing...
9.1ohm
2W
1020 Wide [2550 Metric]
± 1%
Thick Film
High Power
3430 Series
± 150ppm/°C
200V
2.45mm
5mm
-55°C
155°C
AEC-Q200
33AK3060

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.028
20+$0.027
30+$0.026
50+$0.025
100+$0.024
More Pricing...
9.1ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
68AK5441

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.393
20+$0.348
30+$0.303
50+$0.290
100+$0.277
More Pricing...
9.1ohm
3W
1225 [3264 Metric]
± 1%
Thick Film
High Power, Anti-Surge
LTR Series
± 100ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
42AK4896

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.112
20+$0.095
30+$0.077
50+$0.072
100+$0.067
More Pricing...
9.1ohm
1.5W
0612 [1632 Metric]
± 1%
Thick Film
High Power, Anti-Surge
LTR Series
± 100ppm/°C
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
42AK4540

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.239
20+$0.220
30+$0.202
50+$0.183
100+$0.164
More Pricing...
9.1ohm
660mW
1210 [3225 Metric]
± 1%
Thick Film
Anti-Surge
ESR Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
42AK4640

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.058
20+$0.056
30+$0.054
50+$0.051
100+$0.049
More Pricing...
9.1ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
High Voltage
KTR Series
± 200ppm/°C
350V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
1-25 of 97 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK