Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERJUP8D1911VCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel63AC0570
Re-Reel14AJ0502RL
Cut Tape14AJ0502
Product RangeERJ-UP8 Series
Your Part Number
4,950 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.222 | $2.22 |
| Total Price | $2.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.222 |
| 100+ | $0.138 |
| 1000+ | $0.110 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.069 |
| 15000+ | $0.068 |
| 25000+ | $0.065 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJUP8D1911VCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel63AC0570
Re-Reel14AJ0502RL
Cut Tape14AJ0502
Product RangeERJ-UP8 Series
Technical Datasheet
Resistance1.91kohm
Resistance Tolerance± 0.5%
Power Rating660mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeSulfur Resistant, Anti-Surge
Product RangeERJ-UP8 Series
Temperature Coefficient± 100ppm/°C
Voltage Rating500V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1.91kohm
Power Rating
660mW
Resistor Technology
Thick Film
Product Range
ERJ-UP8 Series
Voltage Rating
500V
Product Width
1.6mm
Operating Temperature Max
155°C
Automotive Qualification Standard
AEC-Q200
Resistance Tolerance
± 0.5%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
Sulfur Resistant, Anti-Surge
Temperature Coefficient
± 100ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for ERJUP8D1911V
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
