Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJPB6D4990V SMD Chip Resistor, High Precision, 499 ohm, ± 0.5%, 250 mW, 0805 [2012 Metric], Thick Film](https://www.newark.com/productimages/standard/en_US/50X0419-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJPB6D4990VCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.68AC8600
Product RangeERJ-PB6 Series
Your Part Number
2,058 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.172 |
| 10+ | $0.084 |
| 100+ | $0.076 |
| 1000+ | $0.054 |
| 5000+ | $0.046 |
| 10000+ | $0.042 |
| 25000+ | $0.036 |
| 50000+ | $0.035 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJPB6D4990VCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.68AC8600
Product RangeERJ-PB6 Series
Technical Datasheet
Resistance499ohm
Resistance Tolerance± 0.5%
Power Rating250mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Precision
Product RangeERJ-PB6 Series
Temperature Coefficient± 50ppm/°C
Voltage Rating150V
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Resistance
499ohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
ERJ-PB6 Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (23-Jan-2024)
Resistance Tolerance
± 0.5%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
High Precision
Temperature Coefficient
± 50ppm/°C
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for ERJPB6D4990V
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
