Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJPB3D6200V SMD Chip Resistor, High Precision, 620 ohm, ± 0.5%, 200 mW, 0603 [1608 Metric], Thick Film](https://www.newark.com/productimages/standard/en_US/50X0419-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJPB3D6200VCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel68AC7035
Re-Reel68AC7034RL
Cut Tape68AC7034
Product RangeERJ-PB3 Series
Your Part Number
4,720 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.130 | $0.13 |
| Total Price | $0.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.130 |
| 10+ | $0.063 |
| 100+ | $0.056 |
| 1000+ | $0.036 |
| 5000+ | $0.028 |
| 10000+ | $0.026 |
| 25000+ | $0.025 |
| 50000+ | $0.024 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.030 |
| 15000+ | $0.028 |
| 25000+ | $0.027 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJPB3D6200VCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel68AC7035
Re-Reel68AC7034RL
Cut Tape68AC7034
Product RangeERJ-PB3 Series
Technical Datasheet
Resistance620ohm
Resistance Tolerance± 0.5%
Power Rating200mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Precision
Product RangeERJ-PB3 Series
Temperature Coefficient± 50ppm/°C
Voltage Rating150V
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
620ohm
Power Rating
200mW
Resistor Technology
Thick Film
Product Range
ERJ-PB3 Series
Voltage Rating
150V
Product Width
0.8mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.5%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
High Precision
Temperature Coefficient
± 50ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
