Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJHP6F1R20V SMD Chip Resistor, 1.2 ohm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film, High Temperature](https://www.newark.com/productimages/standard/en_US/28AJ9624-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJHP6F1R20VCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel28AJ5990
Re-Reel29AJ1152
Cut Tape29AJ1152
Product RangeERJ-HP6 Series
Your Part Number
4,800 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.273 | $0.27 |
| Total Price | $0.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.273 |
| 10+ | $0.099 |
| 100+ | $0.085 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.062 |
| 10000+ | $0.054 |
| 20000+ | $0.046 |
| 30000+ | $0.038 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJHP6F1R20VCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel28AJ5990
Re-Reel29AJ1152
Cut Tape29AJ1152
Product RangeERJ-HP6 Series
Technical Datasheet
Resistance1.2ohm
Resistance Tolerance± 1%
Power Rating500mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Temperature
Product RangeERJ-HP6 Series
Temperature Coefficient-100ppm/°C to +600ppm/°C
Voltage Rating400V
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (23-Jan-2024)
Alternatives for ERJHP6F1R20V
1 Product Found
Technical Specifications
Resistance
1.2ohm
Power Rating
500mW
Resistor Technology
Thick Film
Product Range
ERJ-HP6 Series
Voltage Rating
400V
Product Width
1.25mm
Operating Temperature Max
175°C
SVHC
No SVHC (23-Jan-2024)
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
High Temperature
Temperature Coefficient
-100ppm/°C to +600ppm/°C
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
