Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJH2CF1R50X SMD Chip Resistor, 1.5 ohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, High Temperature](https://www.newark.com/productimages/standard/en_US/3643410-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJH2CF1R50XCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel28AJ9145
Re-Reel29AJ1694
Cut Tape29AJ1694
Product RangeERJ-H2C Series
Your Part Number
17,406 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.302 | $0.30 |
| Total Price | $0.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.302 |
| 10+ | $0.166 |
| 100+ | $0.101 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.054 |
| 20000+ | $0.046 |
| 30000+ | $0.038 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJH2CF1R50XCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel28AJ9145
Re-Reel29AJ1694
Cut Tape29AJ1694
Product RangeERJ-H2C Series
Technical Datasheet
Resistance1.5ohm
Resistance Tolerance± 1%
Power Rating100mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Temperature
Product RangeERJ-H2C Series
Temperature Coefficient-100ppm/°C to +600ppm/°C
Voltage Rating50V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Resistance
1.5ohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
ERJ-H2C Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
175°C
SVHC
No SVHC (05-Nov-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
High Temperature
Temperature Coefficient
-100ppm/°C to +600ppm/°C
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for ERJH2CF1R50X
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
