Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERJA1BJ1R5U
Newark Part No.
Full Reel01X1434
Re-Reel40P0094
Cut Tape40P0094
Product RangeERJ-A1 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.471 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.481 |
| 5000+ | $0.471 |
| 10000+ | $0.441 |
| 20000+ | $0.415 |
| 30000+ | $0.391 |
| 50000+ | $0.377 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJA1BJ1R5U
Newark Part No.
Full Reel01X1434
Re-Reel40P0094
Cut Tape40P0094
Product RangeERJ-A1 Series
Technical Datasheet
Resistance1.5ohm
Resistor Case / Package2512 Wide
Product RangeERJ-A1 Series
Power Rating1.33W
Resistance Tolerance± 5%
Resistor TechnologyThick Film
Temperature Coefficient± 200ppm/°C
Product Length3.2mm
Product Width6.4mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
1.5ohm
Product Range
ERJ-A1 Series
Resistance Tolerance
± 5%
Temperature Coefficient
± 200ppm/°C
Product Width
6.4mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Resistor Case / Package
2512 Wide
Power Rating
1.33W
Resistor Technology
Thick Film
Product Length
3.2mm
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for ERJA1BJ1R5U
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate