0
0 Items$0.00

2512 Wide Current Sense SMD Resistors :

44 Products Found
Find a huge range of 2512 Wide Current Sense SMD Resistors at Newark Electronics. We stock a wide range of Current Sense SMD Resistors, such as 2512 [6432 Metric], 1206 [3216 Metric], 0805 [2012 Metric] & 2010 [5025 Metric] Current Sense SMD Resistors from the worlds top manufacturers including: Panasonic, Susumu, Rohm & Ohmite

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
70AC1864

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.450
25+$0.679
100+$0.509
250+$0.455
500+$0.403
More Pricing...
0.009ohm
KRL Series
2512 Wide
3W
± 1%
Metal Foil
± 50ppm/°C
3.1mm
6.3mm
0.5mm
-55°C
175°C
AEC-Q200
70AC1889

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.290
25+$0.636
100+$0.584
250+$0.513
500+$0.469
More Pricing...
5mohm
KRL Series
2512 Wide
3W
± 1%
Metal Foil
± 50ppm/°C
3.1mm
6.3mm
0.5mm
-55°C
155°C
AEC-Q200
70AC1874

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.050
25+$0.524
100+$0.485
250+$0.444
500+$0.421
More Pricing...
0.033ohm
KRL Series
2512 Wide
3W
± 1%
Metal Foil
± 50ppm/°C
3.1mm
6.3mm
0.5mm
-55°C
175°C
AEC-Q200
43X2951

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.715
25+$0.633
100+$0.535
250+$0.486
500+$0.454
More Pricing...
0.011ohm
ERJ-A1 Series
2512 Wide
1.33W
± 5%
Thick Film
± 350ppm/°C
3.2mm
6.4mm
0.55mm
-55°C
155°C
AEC-Q200
43X2904

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.463
10+$0.411
100+$0.348
500+$0.317
5000+$0.296
More Pricing...
0.24ohm
ERJ-A1 Series
2512 Wide
1.33W
± 1%
Thick Film
± 100ppm/°C
3.2mm
6.4mm
0.55mm
-55°C
155°C
AEC-Q200
43X2911

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.463
10+$0.411
100+$0.348
500+$0.317
5000+$0.296
More Pricing...
0.47ohm
ERJ-A1 Series
2512 Wide
1.33W
± 1%
Thick Film
± 100ppm/°C
3.2mm
6.4mm
0.55mm
-55°C
155°C
AEC-Q200
43X2943

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.200
25+$1.140
100+$1.040
250+$0.942
500+$0.860
More Pricing...
100mohm
ERJ-A1 Series
2512 Wide
1.33W
± 1%
Thick Film
± 100ppm/°C
3.2mm
6.4mm
0.55mm
-55°C
155°C
AEC-Q200
43X2950

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.810
25+$1.020
100+$0.925
250+$0.813
500+$0.700
More Pricing...
200mohm
ERJ-A1 Series
2512 Wide
1.33W
± 1%
Thick Film
± 100ppm/°C
3.2mm
6.4mm
0.55mm
-55°C
155°C
AEC-Q200
43X2918

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.463
10+$0.411
100+$0.348
500+$0.317
5000+$0.296
More Pricing...
0.91ohm
ERJ-A1 Series
2512 Wide
1.33W
± 1%
Thick Film
± 100ppm/°C
3.2mm
6.4mm
0.55mm
-55°C
155°C
AEC-Q200
43X2905

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.463
10+$0.411
100+$0.348
500+$0.317
5000+$0.296
More Pricing...
0.27ohm
ERJ-A1 Series
2512 Wide
1.33W
± 1%
Thick Film
± 100ppm/°C
3.2mm
6.4mm
0.55mm
-55°C
155°C
AEC-Q200
70AC1854

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.080
25+$0.541
100+$0.500
250+$0.488
500+$0.476
More Pricing...
4mohm
KRL Series
2512 Wide
3W
± 1%
Metal Foil
± 50ppm/°C
3.1mm
6.3mm
0.5mm
-55°C
175°C
AEC-Q200
70AC1866

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.700
25+$0.798
100+$0.598
250+$0.534
500+$0.462
More Pricing...
10mohm
KRL Series
2512 Wide
3W
± 1%
Metal Foil
± 50ppm/°C
3.1mm
6.3mm
0.5mm
-55°C
175°C
AEC-Q200
70AC1872

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.080
25+$0.541
100+$0.500
250+$0.458
500+$0.434
More Pricing...
0.022ohm
KRL Series
2512 Wide
3W
± 1%
Metal Foil
± 50ppm/°C
3.1mm
6.3mm
0.5mm
-55°C
175°C
AEC-Q200
70AC1870

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.710
25+$0.799
100+$0.599
250+$0.535
500+$0.501
More Pricing...
0.02ohm
KRL Series
2512 Wide
3W
± 1%
Metal Foil
± 50ppm/°C
3.1mm
6.3mm
0.5mm
-55°C
175°C
AEC-Q200
70AC1876

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.050
25+$0.520
100+$0.485
250+$0.419
500+$0.399
More Pricing...
0.047ohm
KRL Series
2512 Wide
3W
± 1%
Metal Foil
± 50ppm/°C
3.1mm
6.3mm
0.5mm
-55°C
175°C
AEC-Q200
70AC1862

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.080
25+$0.541
100+$0.500
250+$0.421
500+$0.406
More Pricing...
0.008ohm
KRL Series
2512 Wide
3W
± 1%
Metal Foil
± 50ppm/°C
3.1mm
6.3mm
0.5mm
-55°C
175°C
AEC-Q200
70AC1848

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.080
25+$0.541
100+$0.500
250+$0.458
500+$0.434
More Pricing...
1mohm
KRL Series
2512 Wide
3W
± 5%
Metal Foil
+/-150ppm/°C
3.1mm
6.3mm
0.5mm
-55°C
175°C
AEC-Q200
71AC1153

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.540
25+$0.876
100+$0.711
250+$0.628
500+$0.576
More Pricing...
5mohm
FCSL Series
2512 Wide
2W
± 0.5%
Metal Foil
± 50ppm/°C
3.1mm
6.3mm
0.5mm
-55°C
155°C
-
71AC1159

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.540
25+$0.876
100+$0.711
250+$0.628
500+$0.576
More Pricing...
0.05ohm
FCSL Series
2512 Wide
2W
± 0.5%
Metal Foil
± 50ppm/°C
3.1mm
6.3mm
0.5mm
-55°C
155°C
-
70AC1868

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.080
25+$0.541
100+$0.500
250+$0.458
500+$0.434
More Pricing...
0.015ohm
KRL Series
2512 Wide
3W
± 1%
Metal Foil
± 50ppm/°C
3.1mm
6.3mm
0.5mm
-55°C
175°C
AEC-Q200
68AC5489

RoHS

Each
5+$1.380
10+$0.923
15+$0.822
25+$0.721
50+$0.688
More Pricing...
1000µohm
PML Series
2512 Wide
2W
± 5%
Metal Strip
± 100ppm/°C
3.2mm
6.4mm
-
-55°C
155°C
AEC-Q200
68AC5488

RoHS

Each
5+$1.380
10+$0.923
15+$0.822
25+$0.721
50+$0.688
More Pricing...
500µohm
PML Series
2512 Wide
2W
± 5%
Metal Strip
± 150ppm/°C
3.2mm
6.4mm
-
-55°C
155°C
AEC-Q200
40P0094

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+$0.443
1.5ohm
ERJ-A1 Series
2512 Wide
1.33W
± 5%
Thick Film
± 200ppm/°C
3.2mm
6.4mm
0.55mm
-55°C
155°C
AEC-Q200
68AC5491

RoHS

Each
5+$1.380
10+$0.923
15+$0.822
25+$0.721
50+$0.688
More Pricing...
2200µohm
PML Series
2512 Wide
2W
± 5%
Metal Strip
± 100ppm/°C
3.2mm
6.4mm
-
-55°C
155°C
AEC-Q200
43X2946

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+$0.560
8000+$0.549
12000+$0.538
20000+$0.526
40000+$0.515
More Pricing...
0.13ohm
ERJ-A1 Series
2512 Wide
1.33W
± 1%
Thick Film
± 100ppm/°C
3.2mm
6.4mm
0.55mm
-55°C
155°C
AEC-Q200
1-25 of 44 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK