Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ3BWJR100V SMD Current Sense Resistor, 100 mohm, ERJ-3BW Series, 0603 [1608 Metric], 330 mW, ± 5%](https://www.newark.com/productimages/standard/en_US/24W6804-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ3BWJR100VCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel57AK2252
Cut Tape51W9320
Product RangeERJ-3BW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.094 | $470.00 |
| Total Price | $470.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5000+ | $0.094 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.083 |
| 15000+ | $0.077 |
| 25000+ | $0.075 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ3BWJR100VCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel57AK2252
Cut Tape51W9320
Product RangeERJ-3BW Series
Technical Datasheet
Resistance100mohm
Product RangeERJ-3BW Series
Resistor Case / Package0603 [1608 Metric]
Power Rating330mW
Resistance Tolerance± 5%
Resistor TechnologyThick Film
Temperature Coefficient0ppm/K to +150ppm/K
Product Length1.6mm
Product Width0.8mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
ERJ3BWJR100V is an ERJ type, ERJ-3BW series, low resistance, thick film current sensing chip resistor. This device is feedback element for current sensing to monitor output current, while minimizing wasted power. Characteristics include both low resistance and high precision.
- 100mohm resistance
- ±5% resistance tolerance
- 0603 [1608 Metric] resistor case
- 0ppm/K to +150ppm/K temperature coefficient
- Small size and lightweight
- Suitable for both reflow and flow soldering
- Low resistance and high precision by thick film resistive element and special electrode structure
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2144 and AEC-Q200 compliant
- 330mW power rating
- Category temperature range from -55 to +155°C
Technical Specifications
Resistance
100mohm
Resistor Case / Package
0603 [1608 Metric]
Resistance Tolerance
± 5%
Temperature Coefficient
0ppm/K to +150ppm/K
Product Width
0.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-3BW Series
Power Rating
330mW
Resistor Technology
Thick Film
Product Length
1.6mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
