Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ1RHD6042C SMD Chip Resistor, 60.4 kohm, ± 0.5%, 50 mW, 0201 [0603 Metric], Thick Film, Precision](https://www.newark.com/productimages/standard/en_US/68AC1683-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ1RHD6042CCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel57AK2075
Cut Tape57AK2075
Product RangeERJ-1R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 15000 | $0.034 | $510.00 |
| Total Price | $510.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.034 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ1RHD6042CCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel57AK2075
Cut Tape57AK2075
Product RangeERJ-1R Series
Technical Datasheet
Resistance60.4kohm
Resistance Tolerance± 0.5%
Power Rating50mW
Resistor Case / Package0201 [0603 Metric]
Resistor TechnologyThick Film
Resistor TypePrecision
Product RangeERJ-1R Series
Temperature Coefficient± 50ppm/°C
Voltage Rating15V
Product Length0.6mm
Product Width0.3mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
60.4kohm
Power Rating
50mW
Resistor Technology
Thick Film
Product Range
ERJ-1R Series
Voltage Rating
15V
Product Width
0.3mm
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 0.5%
Resistor Case / Package
0201 [0603 Metric]
Resistor Type
Precision
Temperature Coefficient
± 50ppm/°C
Product Length
0.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
