Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ14YJ151U SMD Chip Resistor, ERJ Series, 150 ohm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film, Precision](https://www.newark.com/productimages/standard/en_US/4765337.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ14YJ151UCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel51W8485
Re-Reel53W4108RL
Cut Tape53W4108
Product RangeERJ-14 Series
Your Part Number
125 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.260 | $0.26 |
| Total Price | $0.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.260 |
| 10+ | $0.135 |
| 100+ | $0.082 |
| 1000+ | $0.058 |
| 5000+ | $0.057 |
| 10000+ | $0.056 |
| 25000+ | $0.055 |
| 50000+ | $0.053 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.043 |
| 20000+ | $0.042 |
| 30000+ | $0.041 |
| 50000+ | $0.039 |
| 100000+ | $0.038 |
| 250000+ | $0.037 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ14YJ151UCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel51W8485
Re-Reel53W4108RL
Cut Tape53W4108
Product RangeERJ-14 Series
Technical Datasheet
Resistance150ohm
Resistor Case / Package1210 [3225 Metric]
Power Rating500mW
Resistor TechnologyThick Film
Resistor TypePrecision
Product RangeERJ-14 Series
Resistance Tolerance± 5%
Temperature Coefficient± 200ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
ERJ14YJ151U is an ERJ type, ERJ-14 series thick film chip resistor. It is ideal for various automotive applications such as charging guns, infotainment, TCU, ADAS systems and Lidar.
- 150 ohm resistance
- ±5% resistance tolerance
- 1210 [3225 Metric] resistor case
- ±200ppm/°C temperature coefficient
- Small size, lightweight and compatible with placement machines
- High reliability : metal glaze thick film resistive element and three layers of electrodes
- Suitable for both reflow and flow soldering
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C and AEC-Q200 compliant
- 200V voltage rating and 500mW power rating
- Category temperature range from -55 to +155°C
Technical Specifications
Resistance
150ohm
Power Rating
500mW
Resistor Type
Precision
Resistance Tolerance
± 5%
Voltage Rating
200V
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
1210 [3225 Metric]
Resistor Technology
Thick Film
Product Range
ERJ-14 Series
Temperature Coefficient
± 200ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for ERJ14YJ151U
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
