Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ-U3RD1070V SMD Chip Resistor, 107 ohm, ± 0.5%, 100 mW, 0603 [1608 Metric], Thick Film, Sulfur Resistant](https://www.newark.com/productimages/standard/en_US/76AH2923-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ-U3RD1070VCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel76AH3037
Cut Tape76AH3036
Product RangeERJ-U3R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.038 | $190.00 |
| Total Price | $190.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5000+ | $0.038 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.035 |
| 10000+ | $0.034 |
| 15000+ | $0.033 |
| 25000+ | $0.032 |
| 50000+ | $0.031 |
| 125000+ | $0.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ-U3RD1070VCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel76AH3037
Cut Tape76AH3036
Product RangeERJ-U3R Series
Technical Datasheet
Resistance107ohm
Resistance Tolerance± 0.5%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeSulfur Resistant
Product RangeERJ-U3R Series
Temperature Coefficient± 50ppm/K
Voltage Rating75V
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
107ohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
ERJ-U3R Series
Voltage Rating
75V
Product Width
0.8mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.5%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 50ppm/K
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
