Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJU02D19R6X SMD Chip Resistor, 19.6 ohm, ± 0.5%, 100 mW, 0402 [1005 Metric], Thick Film, Sulfur Resistant](https://www.newark.com/productimages/standard/en_US/63AC1285-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJU02D19R6XCopy
Newark Part No.05X2088
Product RangeERJ-U02 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.026 |
| 20000+ | $0.023 |
| 30000+ | $0.019 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$260.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJU02D19R6XCopy
Newark Part No.05X2088
Product RangeERJ-U02 Series
Technical Datasheet
Resistance19.6ohm
Resistance Tolerance± 0.5%
Power Rating100mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeSulfur Resistant
Product RangeERJ-U02 Series
Temperature Coefficient± 200ppm/°C
Voltage Rating50V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
19.6ohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
ERJ-U02 Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 0.5%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 200ppm/°C
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for ERJU02D19R6X
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
